Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320F-7TLI
Order Code2901166
Product RangeIS42S
Your Part Number
Technical Datasheet
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.840 (CNY139.9392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.84 (CNY139.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320F-7TLI
Order Code2901166
Product RangeIS42S
Technical Datasheet
DRAM TypeSDR
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max143MHz
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Configuration
32M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Memory Density
512Mbit
Clock Frequency Max
143MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013489