Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16400J-6TLI
Order Code2901167
Product RangeIS42S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16400J-6TLI
Order Code2901167
Product RangeIS42S
Technical Datasheet
DRAM TypeSDR
Memory Density64Mbit
Memory Configuration4M x 16bit
Clock Frequency Max166MHz
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
Technical Specifications
DRAM Type
SDR
Memory Configuration
4M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Memory Density
64Mbit
Clock Frequency Max
166MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454