Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10BLI
Order Code2901194
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.72 (CNY32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10BLI
Order Code2901194
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration256K x 16bit
IC Case / PackageBGA
No. of Pins48Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
256K x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
4Mbit
IC Case / Package
BGA
Supply Voltage Min
2.4V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007106