Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616EDBLL-10TLI
Order Code2901196
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616EDBLL-10TLI
Order Code2901196
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration256K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
256K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
4Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.4V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009256