Print Page
ILPL-K202-RGB1-AP105-01
LED, Red, Green, Blue, SMD, 160 °, Square
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K202-RGB1-AP105-01
Order Code4469758
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY8.130 (CNY9.1869) | 
| 10+ | CNY6.610 (CNY7.4693) | 
| 25+ | CNY6.310 (CNY7.1303) | 
| 50+ | CNY5.690 (CNY6.4297) | 
| 100+ | CNY5.170 (CNY5.8421) | 
| 500+ | CNY4.890 (CNY5.5257) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K202-RGB1-AP105-01
Order Code4469758
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeSquare
Forward Current / Colour-
Luminous Intensity / ColourR 330mcd, G 460mcd, B 180mcd
Forward Voltage / Colour-
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 330mcd, G 460mcd, B 180mcd
Wavelength / Colour
-
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
160°
Forward Current / Colour
-
Forward Voltage / Colour
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15