Print Page
ILPL-K301-RGB1-SK105-01
LED, Red, Green, Blue, SMD, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K301-RGB1-SK105-01
Order Code4469759
Technical Datasheet
1,990 In Stock
Need more?
1990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.240 (CNY5.9212) | 
| 10+ | CNY4.260 (CNY4.8138) | 
| 25+ | CNY4.070 (CNY4.5991) | 
| 50+ | CNY3.670 (CNY4.1471) | 
| 100+ | CNY3.330 (CNY3.7629) | 
| 500+ | CNY3.150 (CNY3.5595) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.24 (CNY5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K301-RGB1-SK105-01
Order Code4469759
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / Colour-
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
-
Wavelength / Colour
-
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
-
Forward Voltage / Colour
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11