Print Page
ILPL-K501-RGBW-SK105-01
LED, Red, Green, Blue, White, SMD, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K501-RGBW-SK105-01
Order Code4469761
Your Part Number
Technical Datasheet
642 In Stock
Need more?
642 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.080 (CNY6.8704) |
| 10+ | CNY4.970 (CNY5.6161) |
| 25+ | CNY4.650 (CNY5.2545) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.580 (CNY4.0454) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.08 (CNY6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K501-RGBW-SK105-01
Order Code4469761
Technical Datasheet
LED ColourRed, Green, Blue, White
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / Colour-
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue, White
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
-
Wavelength / Colour
-
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
-
Forward Voltage / Colour
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16