Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.194.11
Order Code3727985
Your Part Number
Technical Datasheet
317 In Stock
Need more?
317 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.030 (CNY22.6339) |
| 10+ | CNY19.000 (CNY21.470) |
| 25+ | CNY17.970 (CNY20.3061) |
| 50+ | CNY16.310 (CNY18.4303) |
| 100+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY13.010 (CNY14.7013) |
| 1000+ | CNY12.390 (CNY14.0007) |
| 2500+ | CNY11.840 (CNY13.3792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.03 (CNY22.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.194.11
Order Code3727985
Technical Datasheet
Product Range-
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675