Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA046NN0007050A000
Order Code3698481
Technical Datasheet
25 In Stock
55 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.740 (CNY161.2962) |
| 10+ | CNY133.880 (CNY151.2844) |
| 25+ | CNY128.130 (CNY144.7869) |
| 100+ | CNY122.090 (CNY137.9617) |
| 250+ | CNY117.990 (CNY133.3287) |
| 500+ | CNY114.570 (CNY129.4641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.74 (CNY161.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA046NN0007050A000
Order Code3698481
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
SVHCLead
Technical Specifications
Product Range
-
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
SVHC
Lead
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Alloy Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144