Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001216000
Order Code3703163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.720 (CNY218.9036) |
| 10+ | CNY179.960 (CNY203.3548) |
| 25+ | CNY168.600 (CNY190.518) |
| 50+ | CNY159.720 (CNY180.4836) |
| 100+ | CNY150.780 (CNY170.3814) |
| 250+ | CNY145.140 (CNY164.0082) |
| 500+ | CNY140.250 (CNY158.4825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.72 (CNY218.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001216000
Order Code3703163
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product Range-
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlue Chromium
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Blue Chromium
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957