Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00480100000
Order Code3703185
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY184.380 (CNY208.3494) |
5+ | CNY171.910 (CNY194.2583) |
10+ | CNY167.270 (CNY189.0151) |
25+ | CNY163.300 (CNY184.529) |
50+ | CNY158.030 (CNY178.5739) |
100+ | CNY155.880 (CNY176.1444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.38 (CNY208.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00480100000
Order Code3703185
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Contact Plating-
SVHCLead
Technical Specifications
Product Range
-
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
SVHC
Lead
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Quick Release
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536