Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBSTA078NN00420100000
Order Code3727957
Your Part Number
Technical Datasheet
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.260 (CNY279.4038) |
| 5+ | CNY241.680 (CNY273.0984) |
| 10+ | CNY227.160 (CNY256.6908) |
| 25+ | CNY219.320 (CNY247.8316) |
| 50+ | CNY208.100 (CNY235.153) |
| 100+ | CNY200.320 (CNY226.3616) |
| 250+ | CNY193.580 (CNY218.7454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.26 (CNY279.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBSTA078NN00420100000
Order Code3727957
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
-
IP Rating
IP66, IP67
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128369