Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCKUA268NN00450051000
Order Code3703367
Technical Datasheet
9 In Stock
49 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.830 (CNY629.2179) |
| 5+ | CNY520.470 (CNY588.1311) |
| 10+ | CNY496.220 (CNY560.7286) |
| 25+ | CNY471.730 (CNY533.0549) |
| 50+ | CNY455.630 (CNY514.8619) |
| 100+ | CNY441.800 (CNY499.234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.83 (CNY629.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCKUA268NN00450051000
Order Code3703367
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Technical Specifications
Product Range
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
No. of Contacts
8Contacts
Connector Body Material
Zinc Alloy Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536