Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY10.070 (CNY11.3791) |
| 250+ | CNY9.910 (CNY11.1983) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6292-2CR3Z
Order Code2687113
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current1.6A
IC Case / PackageDFN
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
DFN
No. of Cells
1Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
6.5V
Charge Current
1.6A
No. of Pins
10Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022