Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.710 (CNY15.4923) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY8.530 (CNY9.6389) |
| 250+ | CNY7.850 (CNY8.8705) |
| 500+ | CNY7.560 (CNY8.5428) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2500+ | CNY7.510 (CNY8.4863) |
Product Information
Product Overview
The INMP621ACEZ-R7 is a wide dynamic Microphone with PDM digital output. This microphone clips at 133dB SPL, which is useful for clearly capturing audio in loud environments. The microphone consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order Σ-Δ modulator. The digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock.
- Omni-directional response
- Fourth-order Σ-Δ modulator
- Digital pulse density modulation (PDM) output
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Multimedia, Security
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Microphone
-
5Pins
85°C
-
No SVHC (25-Jun-2025)
1.62V to 3.63V
LGA
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate