Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-SL4MP
Order Code3596148
Product RangeSPEAKERLATCH Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-SL4MP
Order Code3596148
Product RangeSPEAKERLATCH Series
Technical Datasheet
Product RangeSPEAKERLATCH Series
No. of Contacts4 Contact
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialReinforced Plastic Body
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SPEAKERLATCH Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Reinforced Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144