Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TJ4HH
Order Code4073712
Product RangeTJ Series
Your Part Number
Technical Datasheet
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.260 (CNY9.3338) |
| 10+ | CNY8.130 (CNY9.1869) |
| 25+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.26 (CNY9.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TJ4HH
Order Code4073712
Product RangeTJ Series
Technical Datasheet
GenderJack
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeTJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
TJ Series
Connector Mounting
PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189