Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PS
Order Code4382162
Your Part Number
Technical Datasheet
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.160 (CNY40.8608) |
| 10+ | CNY35.600 (CNY40.228) |
| 25+ | CNY34.640 (CNY39.1432) |
| 50+ | CNY32.580 (CNY36.8154) |
| 100+ | CNY29.340 (CNY33.1542) |
| 250+ | CNY29.000 (CNY32.770) |
| 500+ | CNY27.280 (CNY30.8264) |
| 1000+ | CNY27.000 (CNY30.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.16 (CNY40.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PS
Order Code4382162
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031607