Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR5-F-JL
Order Code4203353
Product RangeJL Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 10+ | CNY31.820 (CNY35.9566) |
| 25+ | CNY30.920 (CNY34.9396) |
| 50+ | CNY29.060 (CNY32.8378) |
| 100+ | CNY26.170 (CNY29.5721) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY24.320 (CNY27.4816) |
| 1000+ | CNY24.160 (CNY27.3008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR5-F-JL
Order Code4203353
Product RangeJL Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeJL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Contact Plating
Silver Plated Contacts
Product Range
JL Series
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268