Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009618
Order Code1276667
Product RangeCFPS-32 Series
Your Part Number
Technical Datasheet
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.720 (CNY24.5436) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY18.490 (CNY20.8937) |
| 100+ | CNY17.040 (CNY19.2552) |
| 500+ | CNY16.130 (CNY18.2269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.72 (CNY24.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009618
Order Code1276667
Product RangeCFPS-32 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product RangeCFPS-32 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CFPS-32IB 125.00MHZ is a 7 x 5mm 2.5V 50ppm surface-mount Crystal Clock Oscillator with ceramic hermetically sealed metal lid. The CFPS-32 series oscillator with logic-1 to pad-1 enables oscillator output, logic-0 to pad-1 disables oscillator output and the oscillator output goes to the high impedance state.
- CMOS output compatibility
- 15pF Maximum drive capability
- 3ns Rise and fall time
- 40 to 60% Duty cycle
Applications
Clock & Timing, Aerospace, Defence, Military
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-32 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067