Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003151
Order Code
Re-Reel9713794RL
Cut Tape9713794
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL003151Cutt
Your Part Number
6,065 In Stock
10,000 more incoming. You can reserve stock now
5107 Delivery in 3-4 Business Days(SG stock)
958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 10+ | CNY3.590 (CNY4.0567) |
| 25+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003151
Order Code
Re-Reel9713794RL
Cut Tape9713794
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL003151Cutt
Technical Datasheet
Frequency Nom8MHz
Product RangeHC49/4HSMX Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageHC49
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LF A140E from IQD frequency products is an industry standard low cost SMD crystal. Crystal is resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads, lead wires are mounted onto a plastic former to create a gull wing mount.
- Crystal case is HC49
- Nominal frequency of 8MHz
- Frequency tolerance of ±30ppm
- Frequency stability of ±50ppm
Applications
Industrial
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
HC49
Crystal Mounting
SMD
Operating Temperature Max
60°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for LFXTAL003151
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544