Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO070939
Order Code2805429
Product RangeIQCM-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY11,237.910 (CNY12,698.8383) |
5+ | CNY9,833.170 (CNY11,111.4821) |
10+ | CNY8,264.940 (CNY9,339.3822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,237.91 (CNY12,698.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO070939
Order Code2805429
Product RangeIQCM-200 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / --
Oscillator Output CompatibilityHCMOS
Oscillator CaseThrough Hole, 51mm x 51mm
Supply Voltage Nom5V
Product RangeIQCM-200 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Frequency Stability + / -
-
Oscillator Case
Through Hole, 51mm x 51mm
Product Range
IQCM-200 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052