Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO003191
Order Code9713875
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO003191
Order Code9713875
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 14mm x 9mm
Supply Voltage Nom5V
Product RangeTUK SGACK902S Keystone Coupler
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / LSTTL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
SMD, 14mm x 9mm
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / LSTTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001