Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025492
Order Code1276640
Product RangeCFPS-39 Series
Also Known AsLFSPXO025492Cutt
Technical Datasheet
4,459 In Stock
Need more?
4459 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY11.310 (CNY12.7803) |
50+ | CNY9.220 (CNY10.4186) |
250+ | CNY7.710 (CNY8.7123) |
500+ | CNY7.560 (CNY8.5428) |
1500+ | CNY7.200 (CNY8.136) |
3000+ | CNY6.750 (CNY7.6275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY56.55 (CNY63.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025492
Order Code1276640
Product RangeCFPS-39 Series
Also Known AsLFSPXO025492Cutt
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFSPXO025492 is a 3.2 x 2.5mm SMD Crystal Oscillator with seam sealed metal lid, hermetically sealed ceramic package. Frequency range of 2 to 50MHz and frequency tolerance at ±50ppm.
- Ageing ±3ppm per year (maximum)
- CMOS output
- 3.3V Supply voltage
- 5ns Rise and fall time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
12MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Alternatives for LFSPXO025492
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067