Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009919
Order Code1100756
Product RangeCFPT-126 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.960 (CNY161.5448) |
| 5+ | CNY135.810 (CNY153.4653) |
| 10+ | CNY128.660 (CNY145.3858) |
| 50+ | CNY121.620 (CNY137.4306) |
| 100+ | CNY116.600 (CNY131.758) |
| 250+ | CNY114.270 (CNY129.1251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY142.96 (CNY161.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009919
Order Code1100756
Product RangeCFPT-126 Series
Technical Datasheet
Frequency Nom32.768MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeCFPT-126 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32.768MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-126 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001