Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003110B
Order Code9712305
Product RangeHC49 Series
Also Known As830003110B
Your Part Number
Technical Datasheet
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY5.570 (CNY6.2941) |
| 25+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.080 (CNY4.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003110B
Order Code9712305
Product RangeHC49 Series
Also Known As830003110B
Technical Datasheet
Product RangeHC49 Series
Frequency Nom4.9152MHz
Crystal Frequency4.9152MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
4.9152MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
4.9152MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001