Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003137B
Order Code2449446
Product RangeHC49/4H Series
Also Known As830003137B
Your Part Number
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY3.890 (CNY4.3957) |
| 25+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.470 (CNY2.7911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003137B
Order Code2449446
Product RangeHC49/4H Series
Also Known As830003137B
Technical Datasheet
Product RangeHC49/4H Series
Frequency Nom6.144MHz
Crystal Frequency6.144MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HC49/4H Series
Crystal Frequency
6.144MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.7mm
Operating Temperature Max
60°C
Frequency Nom
6.144MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068