Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003185B
Order Code9712879
Product RangeHC49/4H Series
Also Known AsLFXTAL003185
Technical Datasheet
567 In Stock
Need more?
567 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003185B
Order Code9712879
Product RangeHC49/4H Series
Also Known AsLFXTAL003185
Technical Datasheet
Frequency Nom20MHz
Crystal CaseThrough Hole, 11mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4H Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL003185 from IQD Frequency products is an industry standard leaded crystal. This crystal is resistance welded, hermetically sealed in an inert atmosphere glass to metal seals on leads.
- Crystal case of 11mm x 4.7mm (L x W)
- Frequency of crystal is 20MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 12pF
Applications
Industrial
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 11mm x 4.7mm
Load Capacitance
12pF
Product Range
HC49/4H Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068