Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL009709
Order Code2449501
Product RangeCFPX-217 Series
Also Known As830009709
Technical Datasheet
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.830 (CNY5.4579) |
5+ | CNY4.460 (CNY5.0398) |
10+ | CNY4.090 (CNY4.6217) |
20+ | CNY3.820 (CNY4.3166) |
40+ | CNY3.550 (CNY4.0115) |
100+ | CNY3.270 (CNY3.6951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.83 (CNY5.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL009709
Order Code2449501
Product RangeCFPX-217 Series
Also Known As830009709
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-217 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LFXTAL009709 is a 3.2 x 1.5mm surface-mount Crystal with ceramic with a seam sealed metal lid, hermetically sealed. The CFPX-217 series crystal with vibration 1.5mins in 3 mutually perpendicular planes, duration 2hrs each plane.
- Fundamental overtone order
- 80kΩ Maximum equivalent series resistance
- 1.05pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
7pF
Product Range
CFPX-217 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for LFXTAL009709
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001