Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178
Order Code2675747
Product Range85SMX Series
Also Known As830016178
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.020 (CNY2.2826) |
| 9000+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY6,060.00 (CNY6,847.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178
Order Code2675747
Product Range85SMX Series
Also Known As830016178
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.7mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product Range85SMX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL016178 is a 8.7 x 3.7mm SMD Crystal, plastic encapsulated industry standard SMD package with 5.5mm lead spacing. Load capacitance of 6pF and frequency tolerance at ±20ppm. Suitable for real time clock applications.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 50kΩ ESR
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 8.7mm x 3.7mm
Load Capacitance
6pF
Product Range
85SMX Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5