Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL035571
Order Code2832038
Product RangeCFPX-104 Series
Also Known AsLFXTAL035571Reel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.130 (CNY9.1869) |
10+ | CNY7.080 (CNY8.0004) |
25+ | CNY6.920 (CNY7.8196) |
50+ | CNY6.640 (CNY7.5032) |
100+ | CNY6.070 (CNY6.8591) |
500+ | CNY5.700 (CNY6.441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL035571
Order Code2832038
Product RangeCFPX-104 Series
Also Known AsLFXTAL035571Reel
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeCFPX-104 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
CFPX-104 Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004