Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL050789
Order Code2449502
Product RangeIQXC-25 Series
Also Known AsLFXTAL050789Cutt
Technical Datasheet
21,715 In Stock
Need more?
21715 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 10+ | CNY6.930 (CNY7.8309) |
| 25+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.390 (CNY6.0907) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL050789
Order Code2449502
Product RangeIQXC-25 Series
Also Known AsLFXTAL050789Cutt
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeIQXC-25 Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IQXC-25 series SMD Crystal Oscillator in a hermetically sealed ceramic package with an electron beam sealed metal lid. It works at a frequency of 32.7680kHz with frequency tolerance of ±20.00PPM @ 25°C. It is suitable for real time clock applications.
- REACH compliant
- Fundamental overtone order
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
12.5pF
Product Range
IQXC-25 Series
Operating Temperature Max
-
Technical Docs (1)
Alternatives for LFXTAL050789
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001