Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055901
Order Code2832062
Product RangeCFPX-104 Series
Also Known AsLFXTAL055901Reel
Your Part Number
Technical Datasheet
1,773 In Stock
Need more?
1773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY6.750 (CNY7.6275) |
| 25+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY4.630 (CNY5.2319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055901
Order Code2832062
Product RangeCFPX-104 Series
Also Known AsLFXTAL055901Reel
Technical Datasheet
Product RangeCFPX-104 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
CFPX-104 Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
8MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004