Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055951
Order Code2832063
Product RangeCFPX-180 Series
Also Known AsLFXTAL055951Cutt
Technical Datasheet
645 In Stock
Need more?
442 Delivery in 3-4 Business Days(Shanghai stock)
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY5.740 (CNY6.4862) |
| 25+ | CNY5.600 (CNY6.328) |
| 50+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.300 (CNY4.859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055951
Order Code2832063
Product RangeCFPX-180 Series
Also Known AsLFXTAL055951Cutt
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.4mm x 2.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-180 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 3.4mm x 2.7mm
Load Capacitance
18pF
Product Range
CFPX-180 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017