Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL058124
Order Code2449504
Product RangeCFPX-180 Series
Also Known AsLFXTAL058124Cutt
Your Part Number
Technical Datasheet
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.500 (CNY5.085) |
| 10+ | CNY3.900 (CNY4.407) |
| 25+ | CNY3.690 (CNY4.1697) |
| 50+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.160 (CNY3.5708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.50 (CNY5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL058124
Order Code2449504
Product RangeCFPX-180 Series
Also Known AsLFXTAL058124Cutt
Technical Datasheet
Frequency Nom24MHz
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Crystal Frequency24MHz
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-180 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Pins4Pins
Crystal MountingSMD
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Load Capacitance
18pF
Product Range
CFPX-180 Series
Operating Temperature Max
85°C
Crystal Mounting
SMD
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Frequency
24MHz
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
No. of Pins
4Pins
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for LFXTAL058124
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445