Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018044
Order Code1652547
Product RangeCFPS-73 Series
Also Known AsLFSPXO018044Cutt
Technical Datasheet
1,157 In Stock
Need more?
1157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 10+ | CNY12.930 (CNY14.6109) |
| 25+ | CNY12.600 (CNY14.238) |
| 50+ | CNY12.260 (CNY13.8538) |
| 100+ | CNY10.390 (CNY11.7407) |
| 500+ | CNY10.010 (CNY11.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.02 (CNY16.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018044
Order Code1652547
Product RangeCFPS-73 Series
Also Known AsLFSPXO018044Cutt
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCTo Be Advised
Product Overview
The SPXO018044-CFPS-73 is a Standard 7 x 5mm SMD Clock Crystal Oscillator with HCMOS compatible output. Ceramic package with a seam sealed metal lid, hermetically sealed.
- Ageing ±3ppm Per Year Max
- 8ns Rise and Fall Time
- 45/55% Duty Cycle
- Shock MIL-STD-202, Method 213, Condition E
- Vibration MIL-STD-883, Method 2007, Condition A
- REACH Compliant
Applications
Clock & Timing
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002