Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-120K
Order Code1296794
Also Known AsGTIN UPC EAN: 0742286971215
Your Part Number
Technical Datasheet
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.360 (CNY665.9768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.36 (CNY665.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-120K
Order Code1296794
Also Known AsGTIN UPC EAN: 0742286971215
Technical Datasheet
Ignition TypeManual Ignition
Run Time200min
Heat Temperature Max500°C
Product Range-
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Tank holds enough fuel for up to 200 mins operation (at mid setting)
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
Contents
SOLDERPRO-120 butane torch, safety cap, 60/40 rosin solder core Ø1.0mm, sponge for easy clean up, and 4x high quality interchangeable tips
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
500°C
Run Time
200min
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7