Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-180
Order Code1296783
Also Known AsGTIN UPC EAN: 0742286031803
Your Part Number
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.620 (CNY489.9906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.62 (CNY489.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Self standing cushioned pistol grip soldering/torch tool for professional use
- Auto-ignition
- Max. power rating 185W electrical equivalent
- Ready to use in 30 seconds after ignition
- Three function tips change in seconds for soldering gun, torch or hot air blower (7mm tip supplied)
- Uses refillable LEC-10 cells - see page
- LEC cells offer safety, reliability and uninterrupted use
- Suitable for automotive repairs, aviation service, heavy gauge wires, industrial cable repairs and much more
- Brazing up to 2,450°F
- Dimensions (HxL): 170x203mm (Including Tip)
Technical Specifications
Ignition Type
-
Heat Temperature Max
500°C
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56