Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-70K
Order Code1296807
Also Known AsGTIN UPC EAN: 0742286152003
Your Part Number
Technical Datasheet
15 In Stock
3 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.100 (CNY414.823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.10 (CNY414.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Butane gas powered iron Kit
- Variable heat control, equivalent to 80W iron
- Lightweight and portable
- Flint ignition
- Easy to refill
- Tank holds enough fuel for up to 120 mins
Contents
Contents: SolderPro 70 Iron with S-01 tip, solder dispenser with 60/40 rosin core 1mm solder, tip cleaning sponge + sponge holder, S-05 hot knife tip, S-06 blow torch tip, S-07 heat blower tip and display case.
Technical Specifications
Ignition Type
-
Heat Temperature Max
450°C
Run Time
-
Product Range
-
Technical Docs (1)
Alternatives for PRO-70K
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4