Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N136SMT&R
Order Code4523265
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1000+ | CNY3.040 (CNY3.4352) |
3000+ | CNY2.860 (CNY3.2318) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY3,040.00 (CNY3,435.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N136SMT&R
Order Code4523265
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843