Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3041X
Order Code1683322
Your Part Number
Technical Datasheet
1,304 In Stock
Need more?
1304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.950 (CNY6.7235) |
| 25+ | CNY4.890 (CNY5.5257) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.030 (CNY3.4239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3041X
Order Code1683322
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3041X is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral TRIAC mounted. It is suitable for CRTs, power TRIAC driver and printers.
- All electrical parameters 100% tested
- 50mA Forward current
- 6V Reverse voltage
- 250mW Total power dissipation
- 400V Peak blocking voltage
- 5.3kVrms, 7.5kVpk High isolation voltage
Applications
Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302