Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8103X
Order Code1683345
Product RangeMOC8101X,MOC8102X,MOC8103X, MOC8104X,MOC8105X MOC8101, MOC8102, MOC8103,MOC8104,MOC8105
Your Part Number
Technical Datasheet
2,834 In Stock
Need more?
2834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.500 (CNY5.085) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.50 (CNY25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC8103X
Order Code1683345
Product RangeMOC8101X,MOC8102X,MOC8103X, MOC8104X,MOC8105X MOC8101, MOC8102, MOC8103,MOC8104,MOC8105
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo30V
Product RangeMOC8101X,MOC8102X,MOC8103X, MOC8104X,MOC8105X MOC8101, MOC8102, MOC8103,MOC8104,MOC8105
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
-
Product Range
MOC8101X,MOC8102X,MOC8103X, MOC8104X,MOC8105X MOC8101, MOC8102, MOC8103,MOC8104,MOC8105
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001