Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH617A-2X
Order Code1683351
Product RangeSFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X
Your Part Number
Technical Datasheet
2,229 In Stock
Need more?
2229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.20 (CNY19.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH617A-2X
Order Code1683351
Product RangeSFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product RangeSFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFH617A-2X is a 1-channel 4-pin Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 1mA Low input current
- 70V Minimum high BVCEO
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
63%
Product Range
SFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359