Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL111
Order Code1683361
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.50 (CNY15.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL111
Order Code1683361
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product RangeTIL111X, TIL114X, TIL116X, TIL117X, TIL111, TIL114, TIL116, TIL117
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIL111 is a 1-channel 6-pin Optically Coupled Isolator consist of infrared light emitting diode and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- 60mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
TIL111X, TIL114X, TIL116X, TIL117X, TIL111, TIL114, TIL116, TIL117
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536