Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL193
Order Code1683365
Product RangeTIL191(X)(A)(B), TIL192(X)(A)(B), TIL193(X)(A)(B),TIL191AX, TIL192AX, TIL191BX, TIL192BX, TIL193BX
Your Part Number
Technical Datasheet
954 In Stock
Need more?
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.180 (CNY13.7634) |
| 10+ | CNY9.940 (CNY11.2322) |
| 25+ | CNY7.690 (CNY8.6897) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY5.610 (CNY6.3393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.18 (CNY13.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL193
Order Code1683365
Product RangeTIL191(X)(A)(B), TIL192(X)(A)(B), TIL193(X)(A)(B),TIL191AX, TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeTIL191(X)(A)(B), TIL192(X)(A)(B), TIL193(X)(A)(B),TIL191AX, TIL192AX, TIL191BX, TIL192BX, TIL193BX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIL193 is a 3-channel 16-pin high density phototransistor Optically Coupled Isolator consists of an infrared LED and a NPN silicon photo transistor.
Applications
Computers & Computer Peripherals, Industrial, System Monitoring, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
TIL191(X)(A)(B), TIL192(X)(A)(B), TIL193(X)(A)(B),TIL191AX, TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002211