Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBOARD WITH 6 MM OUT OF LIQUID SENSOR
Order Code3587007
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,734.630 (CNY1,960.1319) |
5+ | CNY1,710.180 (CNY1,932.5034) |
10+ | CNY1,685.730 (CNY1,904.8749) |
25+ | CNY1,661.270 (CNY1,877.2351) |
50+ | CNY1,599.770 (CNY1,807.7401) |
100+ | CNY1,319.330 (CNY1,490.8429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,734.63 (CNY1,960.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBOARD WITH 6 MM OUT OF LIQUID SENSOR
Order Code3587007
Technical Datasheet
Application Sub TypeLiquid Sensor
Kit ContentsDemo Board with 6 mm Out of Liquid Sensor, Quick Start Guide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IST AG flow demo board is a universal board allowing the user to measure performance of IST AG gas and liquid flow sensors. It utilizes the Constant Temperature Anemometer principle using an analogue Wheatstone Bridge.
- IST AG flow demo board with 6 mm out of liquid sensor
- Constant temperature anemometer (CTA)
- Programmable temperature difference between heater and temperature sensor
- LED bar indicates current flow
- Analogue wheatstone bridge (direct output)
- Protected with user replaceable fuse
- Output with zero flow offset subtraction
Technical Specifications
Application Sub Type
Liquid Sensor
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Demo Board with 6 mm Out of Liquid Sensor, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04