Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFLOW DEMO BOARD FS7 WITH HOUSING
Order Code3587006
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,618.140 (CNY1,828.4982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,618.14 (CNY1,828.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFLOW DEMO BOARD FS7 WITH HOUSING
Order Code3587006
Technical Datasheet
Board TypeDemonstration Board
IC / Module UsedFS7
Application Sub TypeFlow Sensor
Kit ContentsDemo Board FS7 w/Housing, Quick Start Guide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IST AG flow demo board is a universal board allowing the user to measure performance of IST AG gas and liquid flow sensors. It utilizes the Constant Temperature Anemometer principle using an analogue Wheatstone Bridge.
- IST AG flow demo board with FS7 sensor (with housing)
- Constant temperature anemometer (CTA)
- Programmable temperature difference between heater and temperature sensor
- LED bar indicates current flow
- Analogue wheatstone bridge (direct output)
- Protected with user replaceable fuse
- Output with zero flow offset subtraction
Technical Specifications
Board Type
Demonstration Board
Application Sub Type
Flow Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
FS7
Kit Contents
Demo Board FS7 w/Housing, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02