Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFS2T.0.1E.025
Order Code3586997
Your Part Number
Technical Datasheet
58 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.380 (CNY165.4094) |
| 10+ | CNY128.750 (CNY145.4875) |
| 25+ | CNY121.060 (CNY136.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.38 (CNY165.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoFS2T.0.1E.025
Order Code3586997
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min2V
Supply Voltage Max5V
Accuracy± 2%
Accuracy2%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Supply Voltage DC Max5V
Supply Voltage DC Min2V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
5V
Accuracy
2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage DC Max
5V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
2V
Accuracy
± 2%
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063