Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1505 CLASS B / F0.3
Order Code3587674
Product RangeLFS1505 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.990 (CNY308.4787) |
| 5+ | CNY254.480 (CNY287.5624) |
| 10+ | CNY250.310 (CNY282.8503) |
| 25+ | CNY246.140 (CNY278.1382) |
| 50+ | CNY241.220 (CNY272.5786) |
| 100+ | CNY236.300 (CNY267.019) |
| 500+ | CNY231.380 (CNY261.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.99 (CNY308.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1505 CLASS B / F0.3
Order Code3587674
Product RangeLFS1505 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range100µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.68/cm
Measurement Frequency Range100Hz to 10kHz
Wire Connection-
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1505 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 10kHz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1505 Series
Conductivity Range
100µS/cm to 200mS/cm
Typical Cell Constant
0.68/cm
Wire Connection
-
Measuring Current
0.3mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231