Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.0805.1FC.B
Order Code3587014
Product RangeFlipChip Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.780 (CNY13.3114) |
10+ | CNY9.910 (CNY11.1983) |
25+ | CNY9.310 (CNY10.5203) |
50+ | CNY8.900 (CNY10.057) |
100+ | CNY8.530 (CNY9.6389) |
500+ | CNY7.780 (CNY8.7914) |
1000+ | CNY7.500 (CNY8.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.78 (CNY13.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.0805.1FC.B
Order Code3587014
Product RangeFlipChip Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
Sensing Temperature Max150°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeFlipChip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Resistance
100ohm
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
FlipChip Series
RTD Type
Component
RTD Accuracy
-
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004